text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA329PV-10MUR

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA329PV-10MUR - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 10MHz
No of I/O Lines: 54
InterfaceType / Connectivity: SPI/UART/USART/USI
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$24,120.00
USD
Quantity
Unit Price
4,000+
$6.03
Product Variant Information section