text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA8515-16AU

ATmega Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip ATMEGA8515-16AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 35
InterfaceType / Connectivity: EBI/EMI/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA8515-16AU 8-bit
Pricing Section
Global Stock:
205
USA:
205
1,165
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.80
USD
Quantity
Unit Price
10
$3.08
25
$3.04
50
$3.00
100
$2.97
200+
$2.90
Product Variant Information section