text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA8535L-8MU

ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - VQFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA8535L-8MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 8MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-44EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA8535L-8MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,240
Factory Lead Time:
8 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$1,116.00
USD
Quantity
Unit Price
360+
$3.10
Product Variant Information section