ATTINY2313V-10SU in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY2313V-10SU

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY2313V-10SU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY2313V-10SU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
444
Multiple Of:
37
Total
$830.28
USD
Quantity
Unit Price
1
$2.01
20
$1.96
40
$1.94
125
$1.91
250+
$1.87
Product Variant Information section