text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY26-16PU

ATtiny Series 2 KB Flash 128 B SRAM 16 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip ATTINY26-16PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY26-16PU 8-bit
Pricing Section
Global Stock:
2,148
USA:
2,148
23,544
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.30
USD
Quantity
Unit Price
10
$2.33
25
$2.30
50
$2.27
125
$2.24
250+
$2.19
Product Variant Information section