text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY26L-8PU

ATtiny Series 2 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY26L-8PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY26L-8PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
414
Multiple Of:
18
Total
$906.66
USD
Quantity
Unit Price
18
$2.31
54
$2.27
72
$2.26
180
$2.22
270+
$2.19
Product Variant Information section