text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY3227-MU

20MHz, 32KB, VQFN24, Ind 85C, Green, Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY3227-MU - Technical Attributes
Attributes Table
Family Name: tinyAVR 2
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,430
Factory Lead Time:
11 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,107.40
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.17
200
$1.16
400+
$1.13
Product Variant Information section