text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY441-MU

ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY441-MU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 16MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: PWM
Number Of Timers: 3
Supply Voltage: 1.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  MLF-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$955.50
USD
Quantity
Unit Price
490+
$0.975
Product Variant Information section