text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA128A4U-AU

XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Microchip ATXMEGA128A4U-AU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA128A4U-AU 8-bit
Pricing Section
Global Stock:
320
USA:
320
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$830.40
USD
Quantity
Unit Price
160+
$5.19
Product Variant Information section