text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA256C3-MH

ATXMEGA256C3 Series 16 kB RAM 256 kB Flash 50 I/O 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA256C3-MH - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 50
Number Of Timers: 5
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  HVQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$1,695.20
USD
Quantity
Unit Price
260+
$6.52
Product Variant Information section