text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR32DA48-I/6LX

32 KB,48-pin,85C,VQFN,Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR32DA48-I/6LX - Technical Attributes
Attributes Table
Family Name: AVR® DA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,819
Factory Lead Time:
7 Weeks
Minimum Order:
488
Multiple Of:
61
Total
$741.76
USD
Quantity
Unit Price
15
$1.61
30
$1.59
75
$1.57
150
$1.55
300+
$1.52
Product Variant Information section