text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64DA48-I/PT

64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Microchip AVR64DA48-I/PT - Technical Attributes
Attributes Table
Family Name: AVR64
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
4 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
15
$1.53
30
$1.52
75
$1.50
150
$1.48
300+
$1.45
Product Variant Information section