text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR64DD32-I/PT

64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR64DD32-I/PT - Technical Attributes
Attributes Table
Family Name: AVR DD
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 23-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,250
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$575.00
USD
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.19
200
$1.18
400+
$1.15
Product Variant Information section