Manufacturer Part #
CY8C21434B-24LTXI
CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Infineon CY8C21434B-24LTXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025 Details and Download
Labeling Change
02/11/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C21434B-24LTXI - Technical Attributes
Attributes Table
| Family Name: | PSoC 1 |
| Core Processor: | M8C |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 24MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 2.4V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 28-chx10-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
490+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount