text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80F915005MODG

eZ80F91 Series 256 KB Flash 8 kB RAM Acclaim!® Embedded Module

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog EZ80F915005MODG - Technical Attributes
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C
Peripherals: I2C/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
113
Multiple Of:
1
Total
$10,968.91
USD
Quantity
Unit Price
1
$101.93
2
$100.44
3
$99.58
4
$98.97
5+
$97.07
Product Variant Information section