text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC908QY4CDTE

HC08 Series 4 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
NXP MC68HC908QY4CDTE - Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 13
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,648
USA:
3,648
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.88
USD
Quantity
Unit Price
96
$3.78
192
$3.75
288
$3.73
384
$3.71
480+
$3.66
Product Variant Information section