text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908AP64CFBE

M68HC08 Series 64 kB Flash 2 kB RAM 8 MHz 8-Bit Microcontroller - QFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
NXP MC908AP64CFBE - Technical Attributes
Attributes Table
Operating Temperature: -40°C to +85°C
Features & Applications

The HC08AP Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontrollers units (MCUs).

All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.HC08APxA are the high speed oscillator version of HC08APx device.

Features:

  • Fully upward-compatible object code with M6805, M146805 and M68HC05 families
  • Maximum internal bus frequency:
    • 8-MHz at 5 V operating voltage
    • 4-MHz at 3 V operating voltage
  • Oscillator Options:
    • 32-kHz crystal oscillator clock input
    • 32 MHz internal phase-lock loop
    • RC Oscillator
  • Optional continuous crystal oscillator operation in stop mode
  • Up to 32 Kbytes user program FLASH memory with security feature
  • Up to 2 Kbytes of on-chip RAM
  • Up to 32 general-purpose input/output (I/O) ports:
    • 8 keyboard interrupt with internal pull-up
    • 8 pins with direct LED drive
    • 6 pins with 25 mA current sink
  • Two 16-bit, 2-channel timer interface modules
  • Timebase module
  • Serial Communications Interface Module (SCI)
  • Infrared Serial Communications Interface Module (IRSCI)
  • Serial Peripheral Interface Module (SPI)
  • Multi-Master I²C Interface (MMI²C)
  • 8-channel, 10-bit ADC
  • Low power design (fully static with stop and wait modes)
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$5,011.20
USD
Quantity
Unit Price
480+
$10.44
Product Variant Information section