text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AC32CFJE

HCS08 Series 32 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NXP MC9S08AC32CFJE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
21,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.65
USD
Quantity
Unit Price
5
$5.53
15
$5.47
30
$5.44
50
$5.41
125+
$5.34
Product Variant Information section