text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AW16MFGE

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
NXP MC9S08AW16MFGE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1600
Multiple Of:
160
Total
$11,648.00
USD
Quantity
Unit Price
800+
$7.28
Product Variant Information section