text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AW32CFUE

HCS08 Series 32 KB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - QFP-64EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
NXP MC9S08AW32CFUE - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840
USA:
840
6,720
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$3,036.60
USD
Quantity
Unit Price
420+
$7.23
Product Variant Information section