text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AW32MFGE

HCS08 Series 32 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08AW32MFGE - Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Features & Applications
MC9S08AW32 is a member of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.

Features of 8-bit HCS08 CPU Core:

  • High-performance CPU 20 MHz
    • 50 ns minimum instruction cycle time down to 2.7V @ 20 MHz bus
    • 125 ns minimum instruction cycle time
  • C-optimized architecture with multiply and divide instructions
  • Optional power modes
    • Support for up to 32 interrupt/reset sources allows for greater software flexibility and optimization
    • Optional auto wake-up from Stop 2 or Stop 3 modes with internal timer typically

MC9S08AW microcontrollers support both the Industrial and Automotive industry with:

  • 5-Volt Operational Voltage
  • Electromagnetic Compatibility 
  • High-Performance  HCS08  8-Bit Core
  • WIDE Peripheral

Target Applications:

  • Home Appliances
  • Industrial Control
  • Security Systems
  • Automotive Body Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$12,480.00
USD
Quantity
Unit Price
800+
$7.80
Product Variant Information section