text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08DZ60ACLH

HCS08 Series 60 KB Flash 4 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64

Product Specification Section
NXP MC9S08DZ60ACLH - Technical Attributes
Attributes Table
Operating Temperature: -40°C to +85°C
Features & Applications
The MC9S08DZ Series devices are members of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.

Features:

  • Up to 128 Kb flash read/program/erase over full operating voltage and temperature
  • Up to 8 Kb RAM
  • Up to 2 Kb EEPROM
  • Two very low-power stop modes
  • Peripherals:
    • CAN protocol_Version 2.0 A,B
    • Serial Communications Interface (SCI) with LIN 2.0
    • Up to 2 Serial Peripheral Interface (SPI)
    • Up to 2 I²C
    • Analog comparators with selectable interrupt on rising, falling or either edge of comparator output 
  • Timers:
    • One 16-bit, 6-channel timer
    • One 16-bit, 2 channel timer
    • One 16-bit, 4 channel timer (DZ128/96 and DV128/96 only)
    • Input Capture, Output Compare or buffered edge-aligned PWM
    • Real Time Clock
  • Embedded CAN
  • Embedded EEPROM
  • On-chip emulation / debug

Applications:

  • Passenger Vehicle and Motorcycles
  • Factory Automation
  • Building Automation
  • Industrial Machine Control
  • Health Care Equipment and Devices
  • Maritime Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,496.00
USD
Quantity
Unit Price
2
$13.67
4
$13.57
15
$13.38
25
$13.31
50+
$13.12