text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08LL16CLH

S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
NXP MC9S08LL16CLH - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LCD/LVD/POR/PWM
Number Of Timers: 2
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$2,344.00
USD
Quantity
Unit Price
800+
$2.93
Product Variant Information section