text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA4AVWJ

MC9S08xx Series 4 KB Flash 512 KB RAM 40 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
NXP MC9S08PA4AVWJ - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,622
USA:
2,622
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
38
Multiple Of:
38
Total
$37.62
USD
Quantity
Unit Price
38
$0.99
114
$0.96
190
$0.945
380
$0.93
760+
$0.905
Product Variant Information section