text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA4VTGR

S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
NXP MC9S08PA4VTGR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
85,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,275.00
USD
Quantity
Unit Price
5,000+
$0.855
Product Variant Information section