text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PA8AVTJ

HCS08 Series 8 kB Flash 2 kB RAM 20 MHz SMT 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PA8AVTJ - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
4900
Multiple Of:
2250
Total
$5,684.00
USD
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.19
200
$1.18
400+
$1.16
Product Variant Information section