text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PB16MTJ

PB16, 20TSSOP. 16KB Flash/1KB RAM

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
NXP MC9S08PB16MTJ - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,300
USA:
9,300
132,900
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
40
$1.26
100
$1.24
200
$1.23
400+
$1.20
Product Variant Information section