text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL8CTJ

MC9S08PL Series 8 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PL8CTJ - Technical Attributes
Attributes Table
Family Name: MC9S08PL
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: LIN/SCI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
4950
Multiple Of:
75
Total
$4,529.25
USD
Quantity
Unit Price
75
$0.985
150
$0.965
225
$0.955
375
$0.945
750+
$0.915
Product Variant Information section