text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08SH4CTJR

IC 8 BIT Microcontroller, 40MHZ, 4KB FLASH In a 20 Pin TSSOP pkg

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
NXP MC9S08SH4CTJR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,900.00
USD
Quantity
Unit Price
5,000+
$3.18
Product Variant Information section