text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F202T-I/OT

PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6

Product Specification Section
Microchip PIC10F202T-I/OT - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 768B
RAM Size: 24B
Speed: 4MHz
No of I/O Lines: 3
Peripherals: POR/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

The PIC10F202 is a low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly.

 PIC10F202T-I/OT is part of the PIC10F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has SOT package. This device is lead free.

Features:

  • Available in either SOT-23 or 2x3 DFN packaging.
  • Precision 4 MHz internal oscillator.
  • Baseline Core with 33 Instructions, 2 Stack Levels.
  • All single-cycle Instructions.
  • except for program branches which are two cycles.
  • 12-bit wide instructions 8-bit wide data path.
  • 25 mA source/sink current I/O.
  • Low power (100 nA) sleep current.
  • One 8-bit timer (TMR0).
  • Watchdog timer (WDT).
  • In Circuit Serial Programming™ (ICSP™) capability.
  • In-Circuit debugging support.
  • Programmable code protection.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565