text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F206T-E/OT

PIC10F Series 768 B Flash 24 B RAM 8-Bit Flash Microcontroller - SOT-23-6

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 768B
RAM Size: 24B
Speed: 4MHz
No of I/O Lines: 3
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The PIC10F206 is a low-cost, high-performance, 8-bit, fully static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly.

PIC10F206T-E/OT is part of the PIC10F Series family with  a 8-Bit Flash Microcontroller. It can sustain standard temperature ranges from -40 to 125 and has 6 pin SOT-23 and comes in 3000 piece reel. This device is lead free.

Features:

  • Available in either SOT-23 or 2x3 DFN packaging
  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • Comparator
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT) 
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection

Applications:

  • Personal care
  • Security systems
  • Low-power remote transmitters/receivers
  • Control in limited space
  • Timer functions
  • Logic and PLDs in larger systems
  • Coprocessor
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
22 Weeks
Total
$1,590.00
USD
Quantity
Web Price
3,000+
$0.53
Product Variant Information section