text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F320T-I/OT

PIC10F Series 64 B RAM 448 B Flash 8-Bit Microcontroller - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip PIC10F320T-I/OT - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 448B
RAM Size: 64B
Speed: 16MHz
No of I/O Lines: 3
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The PIC10F320T-I/OT is a Part of PIC10 Series 8-Bit Flash Microcontroller,  that provides an increased feature set and increased performance over the existing PIC10F family that customers have requested. These new PIC10F32X variants are based on the standard mid-range architecture and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16 MHz internal oscillator, lower power, and 3 8-bit ADCs, as well as a few new integrated peripherals.

These new integrated peripherals include a new Configurable Logic Cell (CLC) which allows the user to do simple Boolean functions – such as AND/OR/XOR logic functions and D/JK/SR state functions, a Numerically Controlled Oscillator (NCO) module which provides two functions; a PWM with a fixed 50% duty cycle and an increased frequency resolution function that lends itself well to applications such as ballast control, a Complementary Waveform Generator (CWG) which provides a complementary waveform to various inputs sources including the PWM, the CLC, or NCO, and finally an integrated temperature indicator for low cost temperature measurements.

Features:

  • Flash Program Memory with self read/write capability
  • Mid-range core
  • Emulated Data EE
  • 35 Instructions, 8 Stack Levels, hardware interrupts
  • Low Power Internal 16 MHz / 31 kHz oscillator
  • ‘F’ Variant for wide 2.3 V – 5.5 V operation
  • ‘LF’ Variant for low power 1.8 V – 3.6 V operation
  • (2) stand-alone PWM’s
  • (3) channel 8b ADC w/Vref
  • Integrated Temperature Indicator
  • Configurable Logic Cell (CLC)
  • Complementary Waveform Generator (CWG)
  • Numerically Controlled Oscillator (NCO)
  • Two 8-bit Timer (TMR0/TMR2)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • 25mA Source/Sink current I/O
  • In Circuit Serial Programming (ICSP)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Unit Price
3,000+
$0.545
Product Variant Information section