text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C508AT-04I/SN

PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12C508AT-04I/SN - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 0.75kB
RAM Size: 25B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12C508AT-04I/SN is part of PIC12C5XX family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions, Temperature ranges from -40°C to +85°C and its available in a SOIC-8 package

The PIC12C5XX series fits perfectly in applications ranging from personal care appliances and security systems to low-power remote transmitters/receivers.

Features:

  • Memory Organisation
    • This devices have a 12-bit Program Counter (PC) capable of addressing a 2 K x 12 program memory space
    • Contains control bits to configure Timer0, Timer0/WDT prescaler, wake-up on change, and weak pull-ups
    • 8-bit real-time clock/counter
    • Indirect data memory address pointer
  • Timer0 Module and TMR0 Register
    • 8-bit timer/counter register, TMR0
    • 8-bit software programmable prescaler
  • CPU Features:
    • Oscillator selection
    • Reset
      • Power-On Reset (POR)
      • Device Reset Timer (DRT)
      • Wake-up from SLEEP on pin change
      • Watchdog Timer (WDT)
    • SLEEP
    • Code protection
    • ID locations
    • In-circuit Serial Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,346.00
USD
Quantity
Unit Price
3,300+
$1.62
Product Variant Information section