text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12CE674-04/P

PIC12C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12CE674-04/P - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 128B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

The PIC12CE673 features 1,024 x 14 words and the PIC12CE674 offers 2,048 x 14 words of OTP program memory. Both devices contain 128 bytes of SRAM and 16 bytes of EEPROM data memory, allowing critical system parameter storage distributed throughout the application. With OTP program memory, the PIC12CE673 and PIC12CE674 enable more than 20x faster programming time typical when compared with a competing Flash-based microcontroller device for one program memory location (100 microseconds versus 2.5 milliseconds, respectively).

This powerful (400 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package and features 4 channels of 8-bit Analog-to-Digital (A/D) converter and 16 bytes of EEPROM data memory. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

 PIC12CE674-04/P is part of the PIC12C Series family with  a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package. This device is lead free.

Features:

  • 25 mA source/sink per I/O
  • 4 oscillator selections including 4 MHz RC oscillator with programmable calibration
  • Power-on Reset
  • 16 bytes of EEPROM data memory
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,340
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$954.00
USD
Quantity
Unit Price
60
$3.27
120
$3.23
180
$3.21
240+
$3.18
Product Variant Information section