
Manufacturer Part #
PIC12CE674-04E/P
PIC12C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
Product Specification Section
Microchip PIC12CE674-04E/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/10/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected HCS515, PIC12CE518, PIC12CE519, PIC12CE673, PIC12CE674, PIC16CE623, PIC16CE624, PIC16CE625 and PIC16F639 device families of 120k technology available in various packages.Reason:Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip PIC12CE674-04E/P - Technical Attributes
Attributes Table
Family Name: | PIC12C |
Core Processor: | PIC |
Program Memory Type: | EPROM |
RAM Size: | 128B |
Speed: | 4MHz |
No of I/O Lines: | 5 |
Peripherals: | On-Chip-ADC/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 4-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Surface Mount