Manufacturer Part #
PIC12F1571-I/P
PIC12F Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Microchip PIC12F1571-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC12F1571-I/P - Technical Attributes
Attributes Table
| Family Name: | PIC12F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 128B |
| Speed: | 32MHz |
| No of I/O Lines: | 6 |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.3V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
60
$0.765
180
$0.745
240
$0.74
600
$0.72
900+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole