text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F510T-I/SN

PIC12F Series 1.5 kB Flash 38 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.5kB
RAM Size: 38B
Speed: 8MHz
No of I/O Lines: 5
Peripherals: Analog Comparators/On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

 PIC12F510T-I/SN is part of the PIC12F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • 8-pin packaging
  • Precision 4/8 MHz internal oscillator
  • 3 channels 8-bit ADC (Analog to Digital Converter)
  • On-board Comparator
  • 1.125 ms DRT (Device Reset Timer)
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100 nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,112.00
USD
Quantity
Web Price
3,300+
$0.64
Product Variant Information section