text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F683T-I/MD

PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip PIC12F683T-I/MD - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 6
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The PIC12F683T-I/MD is a 8-Bit CMOS Microcontroller with 128 B RAM and 3.5 kB Flash Memory, available in surface mount DFN-8 package.

It is manufactured using nano Watt Technology.

Features:

  • Only 35 instructions to learn:
    • All single-cycle instructions except branches
  • Operating speed:
    • DC – 20 MHz oscillator/clock input
    • DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Power-Saving Sleep mode
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High Endurance Flash/EEPROM cell:
    • 100,000 write Flash endurance
    • 1,000,000 write EEPROM endurance
    • Flash/Data EEPROM Retention: > 40 years
  • Peripheral Features:
    • 6 I/O pins with individual direction control
    • Analog Comparator module
    • A/D Converter
    • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
    • Enhanced Timer1: 16-bit timer/counter with prescaler
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • In-Circuit Serial Programming™ (ICSP™) via two pins
Pricing Section
Global Stock:
52,800
USA:
52,800
79,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,679.00
USD
Quantity
Unit Price
3,300+
$2.63
Product Variant Information section