text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12HV609T-I/SN

PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip PIC12HV609T-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12HV
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: Analog Comparators/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12HV609T-I/SN is a 64 B RAM and 1.75 kB flash 8-bit microcontroller, available in surface mount SOIC-8 package.

Features:

  • Flash Program Memory
  • Internal 4/8MHz oscillator
  • Comparator with hysterisis (user configurable)
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • 25mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • One 16-bit Timer (TMR1)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (2.0V – 5.5V)
  • High Voltage PIC12HV609 variant (2.0V – User Defined) with internal shunt regulator
Pricing Section
Global Stock:
6,600
USA:
6,600
118,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,135.00
USD
Quantity
Unit Price
3,300+
$0.95
Product Variant Information section