text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12HV752-I/SN

PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Flash Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12HV752-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12HV
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12HV752-I/SN is a part of PIC12 Series 8-bit with 1.75 KB flash Microcontroller Available in 8-pin SOIC package.

Features:

  • Flash Program Memory with self read/write capability
  • Mid-Range Core, Internal 8 MHz oscillator
  • 2x High Speed Analog Comparators (20 nS)
  • 1x Capture-Compare-PWM (CCP)
  • 4x 10-bit Analog-to-Digital Converter (ADC) with voltage reference,
  • 1x Dual Range 5-bit Digital-to-Analog Converter (DAC)
  • Complementary Output Generator (COG): Complementary Waveforms from selectable sources
  • Watchdog Timer (WDT)
  • Power-On/Off-Reset, Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • High Current Source/Sink:  2 pins with 50 mA I/O, 4 pins with 25 mA I/O
  • Wide Operating Voltage of PIC12F752 variant (2.0 V – 5.5 V)
  • High Voltage PIC12HV752 variant (2.0 V – user defined) with internal shunt regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$891.00
USD
Quantity
Unit Price
100
$1.05
200
$1.04
300
$1.02
500+
$0.99
Product Variant Information section