text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LCE673-04/P

PIC12C Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12LCE673-04/P - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 6
Peripherals: POR/Watchdog
Supply Voltage: 2.5V to 5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC12LCE673-04/P is part of the PIC12LCE67 Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in PDIP package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All instructions are single cycle (400 ns) except for program branches which are two-cycle
    • Operating speed:
      • DC - 10 MHz clock input
      • DC - 400 ns instruction cycle
  • Peripheral Features:
    • Four-channel, 8-bit A/D converter
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • 1,000,000 erase/write cycle EEPROM data memory
    • EEPROM data retention > 40 years
  • Special Microcontroller Features:
    • In-Circuit Serial Programming (ICSP™)
    • Internal 4 MHz oscillator with programmable calibration
    • Selectable clockout
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/EEPROM technology
    • Fully static design
    • Wide operating voltage range 2.5 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$1,026.00
USD
Quantity
Unit Price
60
$3.51
120
$3.47
180
$3.45
240+
$3.42
Product Variant Information section