text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LF1822T-I/MF

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip PIC12LF1822T-I/MF - Technical Attributes
Attributes Table
Family Name: PIC12LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,900
USA:
9,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,356.00
USD
Quantity
Unit Price
3,300+
$1.32
Product Variant Information section