Manufacturer Part #
PIC16C54C-04/SO
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Package Style:SOIC-18 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Microchip PIC16C54C-04/SO - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 90K, 120K and 121K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change: To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Initial Notice: Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 90K, 120K and 121K wafer technologies available in 18L SOIC.Description of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 90K, 120K and 121K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change:To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Part Status:
Microchip PIC16C54C-04/SO - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 768B |
| RAM Size: | 25B |
| Speed: | 4MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-18 |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) FLASH-based 8-bit microcontroller packs Microchip’s powerful PICmicro® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
PIC16C54C-04/SO is part of the PIC16C54 Series family with a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 18 pin in SOIC package.This device is lead free.
Features:
- High-Performance RISC CPU:
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed:
- DC - 40 MHz clock input
- DC - 100 ns instruction cycle
- Peripheral Features:
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- CMOS Technology:
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range:
- EPROM Commercial/Industrial 2.0 V to 6.25 V
- ROM Commercial/Industrial 2.0 V to 6.25 V
- EPROM Extended 2.5 V to 6.0 V
- ROM Extended 2.5 V to 6.0 V
- Low power consumption
Available Packaging
Package Qty:
42 per Tube
Package Style:
SOIC-18
Mounting Method:
Surface Mount