text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C554-04/SO

PIC16C Series 896 B Flash 80 B SRAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C554-04/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 80B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies and comprehensive easy-to-use development tools. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

 

This powerful (200 nanosecond instruction execution) yet easy-to-program  CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications
 
PIC16C554-04/SO is part of the PIC16C5xx Series family with a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in SOIC package. This device is lead free.
 
Features :

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single-cycle instructions (200 ns), except for program branches which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 20 ns instruction cycle
  • Peripheral Features:
    • 13-22 I/O pins with individual direction control
      • Pull-up resistors on PORTB
    • High current sink/source for direct LED drive
    • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Power saving SLEEP mode
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5.5 V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
2,108
Factory Lead Time:
4 Weeks
Minimum Order:
210
Multiple Of:
42
Total
$699.30
USD
Quantity
Unit Price
42
$3.33
420
$3.31
630
$3.29
840
$3.28
1,050+
$3.24
Product Variant Information section