text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C55A-20/SP

PIC16C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller -SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C55A-20/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 20MHz
No of I/O Lines: 20
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications
The PIC16C55A-20/SP is EPROM-based member of the versatile PIC16C5X family of low cost, high performance, 8-bit fully static,EPROM/ROM-based CMOS microcontrollers.It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SDIP package. This device is lead free.

The PIC16C5X delivers performance in an order of  higher magnitude. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. 

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle except for program branches which are two-cycle
    • Operating speed:
      • DC - 40 MHz clock input
      • DC - 100 ns instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable Code Protection
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage and temperature range:
      • EPROM Commercial/Industrial 2.0 V to 6.25 V
      • ROM Commercial/Industrial 2.0 V to 6.25 V
      • EPROM Extended 2.5 V to 6.0 V
      • ROM Extended 2.5 V to 6.0 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135
Factory Lead Time:
24 Weeks
Minimum Order:
315
Multiple Of:
15
Total
$875.70
USD
Quantity
Unit Price
15
$2.93
45
$2.88
60
$2.86
150
$2.82
225+
$2.78
Product Variant Information section