text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C56-XTI/SO

PIC16C Series 1.5 kB Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C56-XTI/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
RAM Size: 25B
Speed: 40MHz
No of I/O Lines: 12
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16C56-XTI/SO is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontroller. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category.

Features:

  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Programmable Code Protection
  • Power saving SLEEP mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
294
Factory Lead Time:
5 Weeks
Minimum Order:
168
Multiple Of:
42
Total
$865.20
USD
Quantity
Unit Price
42
$5.23
84
$5.20
126
$5.18
168+
$5.15
Product Variant Information section