text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C57-HSI/P

PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C57-HSI/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 20MHz
No of I/O Lines: 20
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$1,012.50
USD
Quantity
Unit Price
15
$7.68
30
$7.62
45
$7.59
60
$7.57
75+
$7.50
Product Variant Information section