text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C57-RCI/P

PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C57-RCI/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 4MHz
No of I/O Lines: 20
Number Of Timers: 1
Supply Voltage: 3V to 6.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
165
Multiple Of:
15
Total
$1,011.45
USD
Quantity
Unit Price
15
$6.27
30
$6.23
45
$6.20
60
$6.18
75+
$6.13
Product Variant Information section