text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C57C-04I/SP

PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C57C-04I/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 4MHz
No of I/O Lines: 20
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16C57C-04I/SP is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontroller. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category.

Features:

  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Programmable Code Protection
  • Power saving SLEEP mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,185
Factory Lead Time:
22 Weeks
Minimum Order:
270
Multiple Of:
15
Total
$858.60
USD
Quantity
Unit Price
15
$3.35
45
$3.29
60
$3.27
150
$3.23
225+
$3.18
Product Variant Information section