text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C58B-04/P

PIC16C Series 3 kB Flash 73 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip PIC16C58B-04/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3kB
RAM Size: 73B
Speed: 4MHz
No of I/O Lines: 12
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16C58B-04/P is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions.

Features:

  • Max speed: 40MHz
  • Only 33 single word instructions to learn
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
350
Multiple Of:
25
Total
$850.50
USD
Quantity
Unit Price
10
$2.58
25
$2.54
50
$2.51
100
$2.48
200+
$2.43
Product Variant Information section